Maxim Integrated Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 8 Pins

Bulk discount available

Subtotal 30 units (supplied in a tube)*

€68.85

(exc. VAT)

€84.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
30 - 48€2.295
50 - 98€2.27
100 - 248€2.235
250 +€2.21

*price indicative

Packaging Options:
RS Stock No.:
799-3110P
Mfr. Part No.:
MAX6635MSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Interface Type

Serial-I2C, SMBus

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

MAX6633/6634/6635 Temperature Sensors


The MAX6633/6634/6635 series of temperature sensors convert die temperature into digital form using an ADC. Extra features of the sensors include a user-programmable overtemperature alarm, a SMBus/I²C compatible serial interface and a shutdown mode.

The sensors are ideal for the temperature control of PCs and for battery temperature alarms.


Features;
SMBus/I²C compatible
3 V to 5.5 V power supply range


Temperature & Humidity Sensors, Maxim Integrated