- RS Stock No.:
- 803-0719
- Mfr. Part No.:
- KTY81/121,112
- Manufacturer:
- NXP
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€1.202
(exc. VAT)
€1.478
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.202 | €12.02 |
100 - 240 | €1.139 | €11.39 |
250 - 490 | €1.081 | €10.81 |
500 - 990 | €1.028 | €10.28 |
1000 + | €0.976 | €9.76 |
*price indicative |
- RS Stock No.:
- 803-0719
- Mfr. Part No.:
- KTY81/121,112
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.
Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Note
NXP is a trademark of NXP B.V.
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 5.2mm |
Height | 4.8mm |
Series | KTY81 |
Dimensions | 5.2 x 4.2 x 4.8mm |
- RS Stock No.:
- 803-0719
- Mfr. Part No.:
- KTY81/121,112
- Manufacturer:
- NXP