- RS Stock No.:
- 185-3006
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Added
Price Each
€83.69
(exc. VAT)
€102.94
(inc. VAT)
Units | Per unit |
1 + | €83.69 |
- RS Stock No.:
- 185-3006
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Single Shot Thermocouple Cable
The RS PRO K type PTFE single shot thermocouple cable has a length of 25m. It provides resistance to chemicals, oils and fluids. The cable is suitable for aerospace applications and is widely used in autoclaves.
Features and Benefits
Number of cores: 1
Number of strands: 1
Insulation rating of -75°C to 250°C
Number of strands: 1
Insulation rating of -75°C to 250°C
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 25m |
Maximum Operating Temperature | +250°C |
Thermocouple Type | T |
Core Strands | 1/0.376mm |
Number of Strands | 2 |
Standards Met | IEC |