Italcoppie Temperature Transmitter 4-wire RTD PT100 Input, 32 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-7263
Mfr. Part No.:
EVOXC#RXMX000150XXXX
Manufacturer:
Italcoppie
Find similar products by selecting one or more attributes.
Select all

Brand

Italcoppie

Input Type

4-wire RTD PT100

Supply Voltage

32 V

Diameter

3 mm

Minimum Temperature Input

0°C

Maximum Temperature Input

150°C

COO (Country of Origin):
IT
The Italcoppie EvominiX C comes in a overmolded IP67 casing with M12 connections in both ends. It is compatible with Italcoppie TRM and TRC probe series.

PC-configurable compact transmitter for Pt100 and Pt1000 probes
Its integrated connections allow to mount the transmitter directly on the sensor