Endress+Hauser TMT128 Temperature Transmitter TC Input, 12 - 35 V
- RS Stock No.:
- 288-6112
- Distrelec Article No.:
- 304-27-073
- Mfr. Part No.:
- TMT128-ASAIA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€138.73
(exc. VAT)
€170.64
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.73 |
*price indicative
- RS Stock No.:
- 288-6112
- Distrelec Article No.:
- 304-27-073
- Mfr. Part No.:
- TMT128-ASAIA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | TC | |
| Supply Voltage | 12 - 35 V | |
| Output Type | Analogue | |
| Minimum Temperature Input | -270°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT128 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type TC | ||
Supply Voltage 12 - 35 V | ||
Output Type Analogue | ||
Minimum Temperature Input -270°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT128 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser TMT128 transmitter is designed for the transformation of a TC sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Diagnostic information in event of sensor breakage enables quick maintenance
Diagnostic information in event of sensor breakage enables quick maintenance
Related links
- Endress+Hauser TMT128 Temperature Transmitter TC Input, 12 - 35 V
- Endress+Hauser TMT128 Temperature Transmitter TC Input, 12 → 35 V
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V
- Endress+Hauser TMT 188 Temperature Transmitter TC Input, 8 - 35 V
- Endress+Hauser TMT188 Temperature Transmitter TC Input, 8 → 35 V dc
- RS PRO 175mm LCD Inclinometer
