RS Better World
Schneider Electric, Linergy TR Connection Accessory for use with TRP Push-in Terminal Block
- RS Stock No.:
- 211-8907
- Mfr. Part No.:
- NSYTRAL63
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
€112.40
(exc. VAT)
€138.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.40 | €2.248 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8907
- Mfr. Part No.:
- NSYTRAL63
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Plug Assembly | |
| For Use With | TRP Push-in Terminal Block | |
| Series | Linergy TR | |
| Colour | Red | |
| Standards/Approvals | China RoHS Declaration, China RoHS Regulation, EU RoHS Declaration, EU RoHS Directive, Green Premium product, REACh Regulation, REACH Declaration, Product Environmental Profile | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Plug Assembly | ||
For Use With TRP Push-in Terminal Block | ||
Series Linergy TR | ||
Colour Red | ||
Standards/Approvals China RoHS Declaration, China RoHS Regulation, EU RoHS Declaration, EU RoHS Directive, Green Premium product, REACh Regulation, REACH Declaration, Product Environmental Profile | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
RoHS Status: Exempt
The Schneider Electric linergy Plug-in bridge has 5.8 g net weight and red colour.
Green Premium product
Mercury free
Related links
- Schneider Electric Linergy TR Series End Stop for Use with DIN Rail 35 mm TRP Push-in Terminal
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Marking Accessory
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block
- Schneider Electric, Linergy TR Fuse Carrier for use with Fuse
- Schneider Electric, Linergy TR for use with TRV Screw Terminal
- Schneider Electric, Linergy Connection Accessory for use with Connecting Cable
- Schneider Electric Linergy TR Series Partition Plate for Use with TRR Spring Terminal
