Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- RS Stock No.:
- 218-4892
- Mfr. Part No.:
- 1492-CJP3-7-B
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 20 units)**
€41.52
(exc. VAT)
€51.07
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €41.52 | €2.076 |
**price indicative
- RS Stock No.:
- 218-4892
- Mfr. Part No.:
- 1492-CJP3-7-B
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Accessory Type | Centre Jumper | |
For Use With | 2.5mm Terminal Block | |
Series | 1492 | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Accessory Type Centre Jumper | ||
For Use With 2.5mm Terminal Block | ||
Series 1492 | ||
Related links
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Centre Jumper for use with 1.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 6mm Terminal Block
- RS PRO 175mm LCD Inclinometer