- RS Stock No.:
- 222-4029
- Mfr. Part No.:
- PRA90046
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€24.26
(exc. VAT)
€29.84
(inc. VAT)
Units | Per unit |
1 + | €24.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-4029
- Mfr. Part No.:
- PRA90046
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric has terminal block having rated current 90 A and the rated voltage is 800 V.
This terminal block is mercury free
Toxic heavy metal free
Toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
For Use With | Pragma |
Series | PRA |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 222-4029
- Mfr. Part No.:
- PRA90046
- Manufacturer:
- Schneider Electric