Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS Stock No.:
- 271-3427
- Mfr. Part No.:
- 8WH8141-0AB25
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price 1 Pack of 100
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €14.50 | €0.145 |
*price indicative
- RS Stock No.:
- 271-3427
- Mfr. Part No.:
- 8WH8141-0AB25
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical direction of terminal marking. It is available in white colour with 1.5 mm2 terminal size.
EAC and CE approved
3.5 mm contact spacing
Flat and snap on mounting
3.5 mm contact spacing
Flat and snap on mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Labeling Plate |
For Use With | Terminal Block |
Series | 8WH |
Mounting Type | Flat |