HENSEL, DK Support for use with Terminal Block
- RS Stock No.:
- 276-5415
- Mfr. Part No.:
- DK KH 06
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1.93
(exc. VAT)
€2.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.93 |
*price indicative
- RS Stock No.:
- 276-5415
- Mfr. Part No.:
- DK KH 06
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Support | |
| Accessory Type | Support | |
| For Use With | Terminal Block | |
| Series | DK | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Support | ||
Accessory Type Support | ||
For Use With Terminal Block | ||
Series DK | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HENSEL Support for terminal is used in cable junction boxes.
weight 0.007 kg
Related links
- HENSEL, DK Support for use with Terminal Block
- HENSEL DK Series Terminal Block 1.5-10 mm² Wire, 40A Clamp
- HENSEL DK Series Support For Terminals for Use with EB 02 Used In DK 02
- HENSEL DK Series Terminal Block 1.5 to 6 mm² Wire, 32A Clamp
- HENSEL Terminals DK KL 02
- HENSEL DK Series Non-Fused Terminal Block 6 to 35 mm² Wire, 102A Screw
- HENSEL DK KL 06, Terminals DK KL 02
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35 mm
