Phoenix Contact, ZB6.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 742-7323
- Mfr. Part No.:
- 1051029:0001
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.43 | €0.943 |
*price indicative
- RS Stock No.:
- 742-7323
- Mfr. Part No.:
- 1051029:0001
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6.QR : 1 -10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6.QR : 1 -10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Zack Marker strips – Phoenix Contact
The range of Zack marker strips from Phoenix Contact for hand In hand of their range of DIN rail terminal blocks. These markers are designed to be used on the front facing panels of terminal blocks and provide you with an easy view of how you wired your blocks.
The marker strips come in sizes from 5.2mm up to 10.2mm to support the massive range of Phoenix's terminal blocks. The Zack series are numbered from 11 up to 20. All the markers are free from silicone and halogen and are backed two DIN regulations of wipe resistances, meaning the printed-on numbers stay on for longer.
Marker Strips
Related links
- Phoenix Contact, ZB5.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5.QR:1-10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 221 - 230 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR : 211 - 220 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :11 -20 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
