- RS Stock No.:
- 794-8619
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 10
€3.67
(exc. VAT)
€4.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €3.67 | €0.367 |
*price indicative |
- RS Stock No.:
- 794-8619
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Modular Barrier Strip
With these new concept terminal strips you can mix and match terminations with snap-together modules to provide permanent configurations. By mixing and matching the modular terminal strips you will make up what you want, when you want it, avoiding dead stock.
Flame-retardant polypropylene rated at 15A//750Vdc
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
Specifications
Attribute | Value |
---|---|
Accessory Type | End Fix |
For Use With | Modular Terminal Strip |
Series | P44 |