Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 804-1807
- Mfr. Part No.:
- 1052015:0091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.943 | €9.43 |
*price indicative
- RS Stock No.:
- 804-1807
- Mfr. Part No.:
- 1052015:0091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB8.LGS :91 - 100 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB8.LGS :91 - 100 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Zack Marker Strip
The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
zack marker strip
Various colours available for easy indication in your application
Labeled and unlabeled versions available
Can be labeled with: Plotter
Can be mounting by simply snapping into flat marker groove
Marker Strips
Related links
- Phoenix Contact, ZBF5.LGS:91- 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
