- RS Stock No.:
- 804-2383
- Mfr. Part No.:
- 1852147
- Manufacturer:
- Phoenix Contact
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.739
(exc. VAT)
€0.909
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.739 | €36.95 |
*price indicative |
- RS Stock No.:
- 804-2383
- Mfr. Part No.:
- 1852147
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact COMBICON IC-DFR 5.08mm Feed Through Assembly Frame
COMBICON IC-DFR 5.08mm feed through assembly frame for use with IC 2,5/...-STGF-5,08 COMBICON inverted plugs which snap into the frame and MSTB 2,5/...-STF-5,08 connectors (stock numbers 802-9012 and 802-9028 typically). These COMBICON IC-DFR 5.08mm panel mount feed-through frames can be inserted into panel walls with a maximum thickness of 1.5mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | Assembly Frame |
For Use With | IC 2.5, PCB Connector, STGF 5.08 |
Series | IC-DFR 14 |
- RS Stock No.:
- 804-2383
- Mfr. Part No.:
- 1852147
- Manufacturer:
- Phoenix Contact