- RS Stock No.:
- 195-4319
- Mfr. Part No.:
- T3DMM-LEAD
- Manufacturer:
- Teledyne LeCroy
12 In stock for delivery within 2 working days
Added
Price Each
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Units | Per unit |
1 + | €35.00 |
- RS Stock No.:
- 195-4319
- Mfr. Part No.:
- T3DMM-LEAD
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.
Available in 4.5 digit (60,000 count), 5.5 digit (240,000 count) and 6.5 digit (2,200,000 count) models.
An additional 6.5 digit model is offered with an integrated Scanner card.
Math functions include: Max, Min, Average, Standard Deviation, dBm/dB, Relative Measurement, Pass/Fail Histogram, Trend Chart, Bar Meter etc.
True RMS AC Voltage and Current Measurements.
Support for remote control operation.
An additional 6.5 digit model is offered with an integrated Scanner card.
Math functions include: Max, Min, Average, Standard Deviation, dBm/dB, Relative Measurement, Pass/Fail Histogram, Trend Chart, Bar Meter etc.
True RMS AC Voltage and Current Measurements.
Support for remote control operation.
Specifications
Attribute | Value |
---|---|
Kit Contents | T3DMM Pair of Multimeter Pen Test Lead |
- RS Stock No.:
- 195-4319
- Mfr. Part No.:
- T3DMM-LEAD
- Manufacturer:
- Teledyne LeCroy