BK Precision Test Lead & Connector Kit With Range of BNC and N Type coaxial interfaces with 50ohm impedance and gold
- RS Stock No.:
- 209-9631
- Mfr. Part No.:
- CC510
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 209-9631
- Mfr. Part No.:
- CC510
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The BK Precision general purpose function generator and oscilloscope kit provides a range of BNC and N type interconnection for basic function / arbitrary waveform generators use. All components feature standard BNC or N Type interfaces with 50 ohm impedance and gold plated centre contacts to ensure accurate repeatable measurements. The kit is provided in a convenient foam lined storage case for easy selection and use. Applications include production test stations, service and repair facilities educational test benches.
BNC & N type 50 ohm connectors Gold plated centre contacts Storage case
Specifications
Attribute | Value |
---|---|
Kit Contents | Range of BNC and N Type coaxial interfaces with 50ohm impedance and gold plated center contacts |