Pomona Test Lead & Connector Kit for use with 4-Wire Test Instruments With 4-Wire Kelvin Probe Set with Double Banana
- RS Stock No.:
- 221-8263
- Distrelec Article No.:
- 301-80-009
- Mfr. Part No.:
- 6303
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€197.00
(exc. VAT)
€242.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.00 |
*price indicative
- RS Stock No.:
- 221-8263
- Distrelec Article No.:
- 301-80-009
- Mfr. Part No.:
- 6303
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Test Lead & Connector Kit | |
| Kit Contents | 4-Wire Kelvin Probe Set with Double Banana Plug Leads | |
| For Use With | 4-Wire Test Instruments | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Test Lead & Connector Kit | ||
Kit Contents 4-Wire Kelvin Probe Set with Double Banana Plug Leads | ||
For Use With 4-Wire Test Instruments | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
Fluke Test Lead & Connector Kit, 4-Wire Compatibility, Kelvin Probe Set with Double Banana Plug Leads - 6303
This test lead & connector kit is a set of precision 4-wire Kelvin probe test leads designed for low-resistance measurements with 4-wire test instruments. The probes reduce contact-related voltage errors and use shielded coaxial cabling and gold-plated contacts to maintain measurement integrity in laboratory and bench environments. The kit is CE approved for compliance limits and supplied as a matched pair in black and red for clear polarity identification.
Features and Benefits:
• Gold-plated beryllium copper tips minimise contact resistance for accurate readings
• Shielded RG174/U cable reduces electrostatic interference during tests
• Santoprene® overmoulding improves grip and provides strain relief for handling
• Shielded RG174/U cable reduces electrostatic interference during tests
• Santoprene® overmoulding improves grip and provides strain relief for handling
Applications
• Used with 4-wire instruments with 19.05 mm Terminal spacing
• Suitable for low-resistance verification of surface-mount components
• Ideal for electrical test lead kit setups in lab instruments
• Suitable for low-resistance verification of surface-mount components
• Ideal for electrical test lead kit setups in lab instruments
What cable length and construction are provided?
The leads use RG174/U coaxial cable with a 48 in length and 0.100 in O.D.
Which contact materials support low thermal EMF and durability?
Probe tips and banana plug springs are gold-plated beryllium copper while plug bodies are gold-plated brass.
Related links
- Pomona Test Lead & Connector Kit for use with Most multimeters that accept safety style sheath banana plugs
- Pomona Test Lead & Connector Kit With Minigrabber Test Clip
- Pomona Test Lead & Connector Kit for use with multi-pin/socket connectors With Red And Black Test Leads 1.2 m, One Red
- Pomona Test Lead & Connector Kit With Minigator Clip To StackingBanana Plug
- Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain
- Pomona Test Lead & Connector Kit With BNC (Male) With Molded Strain Relief
- Pomona Test Lead Kit With Test Clip Contact
- Fluke Probe for use with Fluke 1670 Series With Fused Probe Set
