- RS Stock No.:
- 726-0612
- Mfr. Part No.:
- 21493
- Manufacturer:
- Staubli
2 In stock for delivery within 2 working days
Added
Price 1 Kit
€99.61
(exc. VAT)
€122.52
(inc. VAT)
Kit(s) | Per Kit |
1 - 14 | €99.61 |
15 - 49 | €97.02 |
50 - 99 | €94.33 |
100 - 249 | €91.74 |
250 + | €89.15 |
- RS Stock No.:
- 726-0612
- Mfr. Part No.:
- 21493
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fused Test Lead Kit 1000V CAT IV
CAT IV Test Lead Kit comprising:,Pair of highly flexible in-line silicone insulated fused test leads 1.5m long for additional reach. The two part screwed fused carrier accepts a 6.3 x 32mm high power fuse ( 2 x 0.5A & 2 x 1.6A supplied with each kit),Pair of plug-on probes with Stainless steel 2mm tip.,Pair of plug-on Jaw Grips with 20mm opening steel jaws especially suited for connection to ground rails and thick cables. The jaws outer surfaces are insulated to prevent inadvertent contact with adjacent conductors.
Multi-Contact Test Kits
Specifications
Attribute | Value |
---|---|
Kit Contents | Jaw Grip x 2, Probe x 2, Screwed Fuse, Test Lead x 2 |