- RS Stock No.:
- 163-176
- Mfr. Part No.:
- 66.9393-100-21
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 163-176
- Mfr. Part No.:
- 66.9393-100-21
- Manufacturer:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CAT IV In-Line Lead XMT-419
1m long test lead for CAT IV applications, employing 2.5mm2 cable with TPE (Thermoplastic Elastomer). TPE has extremely high insulation resistance a broad temperature range and is halogen free.,Being CAT IV rated means these leads can be used for measurements at the supply source in installation, such as the secondary side of medium voltage switchgear, electricity meters and even for employees of power distribution companies overhead lines.
Voltage rating 1000V CAT IV to IEC/EN61010-031:2002
Current rating 32A
Current rating 32A
Approvals
CE approval
Approvals
CE
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Black |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | TPE |
Safety Category | CAT IV 1000V |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +90 °C |
Safety Category Level | CAT IV |
Safety Category Voltage | 1000V |
Maximum Operating Temperature | +90°C |