- RS Stock No.:
- 261-5496
- Mfr. Part No.:
- 28.0103-100-22
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 261-5496
- Mfr. Part No.:
- 28.0103-100-22
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Shrouded Straight Lead
Highly flexible. Contacts are gold plated brass, with gold plated, beryllium copper, lantern springs. Supplied in 1m lengths.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Red |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | PVC |
Safety Category | CAT II 1000V |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +70 °C |
Safety Category Level | CAT II |
Safety Category Voltage | 1000V |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 261-5496
- Mfr. Part No.:
- 28.0103-100-22
- Manufacturer:
- Staubli