Hirschmann Test & Measurement Test Probe 16A, 1000 V, Yellow, 2 m Lead Length
- RS Stock No.:
- 280-8911
- Distrelec Article No.:
- 304-15-494
- Mfr. Part No.:
- 934076103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
Temporarily out of stock
- 34 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.67 |
| 10 + | €8.92 |
*price indicative
- RS Stock No.:
- 280-8911
- Distrelec Article No.:
- 304-15-494
- Mfr. Part No.:
- 934076103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1000 V | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, UL 94, RoHS | |
| Contact Material | Nickel Plated Brass, Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 1000 V | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, UL 94, RoHS | ||
Contact Material Nickel Plated Brass, Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.
Nickel plated
Housing material PA
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
