Hirschmann Test & Measurement Test Probe 16A, 1000 V, Green, 2 m Lead Length
- RS Stock No.:
- 280-8914
- Mfr. Part No.:
- 934076104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.67 |
| 10 + | €8.92 |
*price indicative
- RS Stock No.:
- 280-8914
- Mfr. Part No.:
- 934076104
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Test Probe | |
| Connector Stackable A | Yes | |
| Colour | Green | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1000 V | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Test Probe | ||
Connector Stackable A Yes | ||
Colour Green | ||
Connector Orientation A Straight | ||
Current 16A | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Voltage 1000 V | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probes 1kV 2m Lead Length
- Hirschmann Test & Measurement Test Probes 1kV Yellow, 2m Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 2m Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 1m Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 50cm Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 25cm Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 2m Lead Length
- Hirschmann Test & Measurement Test Probes 1kV 2m Lead Length
