Hirschmann Test & Measurement Test Probe 16A, 1000 V, Green, 1 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-8920
Mfr. Part No.:
934082104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Probe

Lead Length

1m

Connector Shrouded A

Yes

Colour

Green

Current

16A

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Voltage

1000 V

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Nickel Plated, Brass, Beryllium Copper Alloy

Standards/Approvals

UL 94, RoHS, IEC 61010

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links