Hirschmann Test & Measurement Green Test Socket, 6A, 60V dc
- RS Stock No.:
- 280-9016
- Mfr. Part No.:
- 938420104
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 bag of 5 units)**
€5.88
(exc. VAT)
€7.23
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | €1.176 | €5.88 |
25 - 45 | €1.086 | €5.43 |
50 + | €1.03 | €5.15 |
**price indicative
- RS Stock No.:
- 280-9016
- Mfr. Part No.:
- 938420104
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Test & Measurement Green Test Socket 60V dc
- Hirschmann Test & Measurement White Test Socket 60V dc
- Hirschmann Test & Measurement Blue Test Socket 60V dc
- Hirschmann Test & Measurement Yellow Test Socket 60V dc
- Hirschmann Test & Measurement Grey Test Socket 60V dc
- Hirschmann Test & Measurement Green Female Banana Socket Solder...
- Hirschmann Test & Measurement Green Female Banana Connector Solder...
- Hirschmann Test & Measurement Green Male Banana Plug Solder...