- RS Stock No.:
- 528-5004
- Mfr. Part No.:
- R929103/C290003-10CM
- Manufacturer:
- Radiall
191 In stock for delivery within 2 working days
Added
Price Each
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Units | Per unit |
1 - 4 | €6.77 |
5 + | €6.56 |
- RS Stock No.:
- 528-5004
- Mfr. Part No.:
- R929103/C290003-10CM
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BLDM series 2 mm test leads
A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
A 2 mm male / male banana plug at each end to connect a second male plug.
Available lengths: 10 cm or 20 cm
Various colours available
Available lengths: 10 cm or 20 cm
Various colours available
Specifications
Attribute | Value |
---|---|
Lead Length | 100mm |
Current Rating | 5A |
Test Lead Type | 2 mm Connector Test Leads |
Colour | Blue |
Voltage Rating | 250V ac |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |
- RS Stock No.:
- 528-5004
- Mfr. Part No.:
- R929103/C290003-10CM
- Manufacturer:
- Radiall