Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.98 |
| 10 + | €11.02 |
*price indicative
- RS Stock No.:
- 735-668
- Mfr. Part No.:
- CT3240
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Probe | |
| Colour | Blue | |
| Insulation Material | Polytetrafluoroethylene (Sheath) | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Probe | ||
Colour Blue | ||
Insulation Material Polytetrafluoroethylene (Sheath) | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Beaded Thermocouple Probe is engineered for precise temperature measurement, functioning effectively within a range of -50°C to +200°C, ensuring reliability and durability in various conditions.
Type K thermocouple for accurate readings
Durable design with a robust Nylon connector body
Polarity clearly marked for easy connection
Temperature range from -50°C to +200°C ensures versatility