- RS Stock No.:
- 173-9818
- Mfr. Part No.:
- 4400.0027
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€5.856
(exc. VAT)
€7.203
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €5.856 | €585.60 |
*price indicative |
- RS Stock No.:
- 173-9818
- Mfr. Part No.:
- 4400.0027
- Manufacturer:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Approvals
UL, CSA and VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1 |
Voltage Rating | 240V ac |
Series | T11 |
Tripping Mechanism | Thermal |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |