Schurter Thermal Circuit Breaker - T11 Single Pole 240V ac Voltage Rating, 10A Current Rating

Stock information currently inaccessible
RS Stock No.:
173-9820
Mfr. Part No.:
4400.003
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

10A

Number of Poles

1

Voltage Rating

240V ac

Series

T11

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy