RS Better World
Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole, Direct, 7A Current Rating, 100 kA, 690V ac
- RS Stock No.:
- 175-1524
- Mfr. Part No.:
- GV4PE07N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€509.04
(exc. VAT)
€626.12
(inc. VAT)
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 175-1524
- Mfr. Part No.:
- GV4PE07N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 7A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 3 | |
| Series | TeSyS GV | |
| Range | TeSys | |
| Width | 116mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 690V ac | |
| Depth | 116mm | |
| Height | 116mm | |
| Standards/Approvals | RoHS, CE | |
| Better World Product | Yes | |
| Breaking Capacity | 100kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 7A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 3 | ||
Series TeSyS GV | ||
Range TeSys | ||
Width 116mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 690V ac | ||
Depth 116mm | ||
Height 116mm | ||
Standards/Approvals RoHS, CE | ||
Better World Product Yes | ||
Breaking Capacity 100kA | ||
Break Time Medium | ||
- COO (Country of Origin):
- PL
Schneider Electric GV4PE07N
TeSys GV motor circuit breaker, 3 poles (3P), 7A/690V, for protection of 3-phase motors 1.5-3kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 2.9-7A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
- Schneider Electric TeSys GV4P Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
- Schneider Electric TeSys GV4PE Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
- Schneider Electric TeSys GV4LE Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 23A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
