- RS Stock No.:
- 212-2269
- Mfr. Part No.:
- 3130-F110-P7T1-W19QY7-12A
- Manufacturer:
- ETA
Discontinued product
- RS Stock No.:
- 212-2269
- Mfr. Part No.:
- 3130-F110-P7T1-W19QY7-12A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
Product Details
3130 Series Thermal Circuit Breaker
Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN 60934).
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Number of Poles | 1 |
Voltage Rating | 240V |
Width | 14.5mm |
Series | 3130 |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Rated AC Voltage | 240V |
Mounting Style | Snap In |
Terminal Contact Type | Blade |
Overall Length | 34mm |
Overall Dimensions | 34 x 14.5 x 35mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Rated DC Voltage | 28V |
Overall Depth | 35mm |
- RS Stock No.:
- 212-2269
- Mfr. Part No.:
- 3130-F110-P7T1-W19QY7-12A
- Manufacturer:
- ETA