Schurter TA36 Rocker TA36 Rocker Circuit Breaker - 2-Pole, Flange, 10A Current Rating, 10 A, 277V ac, 60 V dc

Bulk discount available

Subtotal (1 unit)*

€25.36

(exc. VAT)

€31.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.36
10 - 49€24.85
50 - 99€22.82
100 +€19.04

*price indicative

RS Stock No.:
221-5625
Mfr. Part No.:
3-128-233
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

10A

Product Type

Circuit Breaker

Number of Poles

2

Series

TA36 Rocker

Range

TA36 Rocker

Width

26mm

Mount Type

Flange

Terminal Type

Snap-In

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Tripping Characteristics

Type S

Rated AC Voltage

277V ac

Height

36mm

Depth

51.7mm

Standards/Approvals

CSA, IEC, REACH, RoHS, CE, CCC, UL

Rated DC Voltage

60V dc

Breaking Capacity

10A

COO (Country of Origin):
CZ
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 10A current.

Unique UL rating of 277 VAC

Finely graded rated currents

High configurability (rocker colours, lettering)

Appealing design

Related links