Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc, 277 V ac Voltage Rating, 10A Current Rating
- RS Stock No.:
- 221-5644
- Distrelec Article No.:
- 302-20-799
- Mfr. Part No.:
- 3-128-327
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.58 |
| 10 - 49 | €16.42 |
| 50 - 99 | €15.07 |
| 100 + | €12.55 |
*price indicative
- RS Stock No.:
- 221-5644
- Distrelec Article No.:
- 302-20-799
- Mfr. Part No.:
- 3-128-327
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Range | TA36 Rocker | |
| Voltage Rating | 60 V dc, 277 V ac | |
| Width | 26mm | |
| Series | TA36 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Range TA36 Rocker | ||
Voltage Rating 60 V dc, 277 V ac | ||
Width 26mm | ||
Series TA36 | ||
- COO (Country of Origin):
- CH
The Schurter thermal circuit breaker has a 2 pole in snap-in version positively trip-free release method of operation acc. to IEC: S-type different rocker and flange colours and 10A current.
Unique UL rating of 277 VAC
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Finely graded rated currents
High configurability (rocker colours, lettering)
Appealing design
Related links
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 10A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc 10A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 20A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 3A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 6A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 16A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 15A Current Rating
- Schurter TA36 Rocker Circuit Breaker - TA36 2 Pole 60 V dc 5A Current Rating
