Schurter Thermal Magnetic Circuit Breaker - T12-211 Single Pole 28 V dc, 240 V ac Voltage Rating Snap In, 1A Current
- RS Stock No.:
- 868-8908
- Mfr. Part No.:
- 4410.0655
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 868-8908
- Mfr. Part No.:
- 4410.0655
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
T12 Series Thermal Circuit Breakers
Professional range of Schurter thermal circuit breakers for the T12 series. The circuit breakers are generally used in applications such as household appliances, power supplies, power tools and uninterruptible power supplies.
Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers and electro-magnets.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers and electro-magnets.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Voltage Rating | 28 V dc, 240 V ac |
Series | T12-211 |
Application | Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Snap In |
Overall Dimensions | 31 x 66.5 x 14.5mm |
Mounting Hole Length | 8.9mm |
Mounting Hole Size | 8.9 x 9.6 (Dia.)mm |
Rated DC Voltage | 28V |
Overall Depth | 14.5mm |
Terminal Contact Type | Quick Connect |
Overall Length | 31mm |
Mounting Hole Diameter | 9.6mm |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 1 kA |