Altech Thermal Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 4A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-3329
Mfr. Part No.:
2CU4R
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

4A

Number of Poles

2

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Appliances, Business Equipment, Control Circuit Application, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Length

96.1mm

Overall Depth

83.5mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Break Time

Time Delay

Overall Dimensions

96.1 x 35 x 83.5mm

Terminal Contact Type

Screw

COO (Country of Origin):
DE

Altech R-Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).