Login / Register to access your benefits
Recently searched

    Limitor Thermal Fuse +97°C 2 A, 250V ac

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €6.34

    (exc. VAT)

    €7.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 80 left, ready to ship
    • Plus 715 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 45€1.268€6.34
    50 - 245€1.046€5.23
    250 - 495€0.88€4.40
    500 - 1245€0.77€3.85
    1250 +€0.718€3.59

    *price indicative

    RS Stock No.:
    116-114
    Mfr. Part No.:
    SM 092 A0 2A
    Manufacturer:
    Limitor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Limitor

    Functioning Temperature

    +97°C

    Holding Temperature

    +62°C

    Maximum Current

    2 A

    Voltage Rating

    250V ac

    Lead Orientation

    Axial

    Series

    SM/A

    Body Diameter

    2.5mm

    Body Height

    9mm

    Body Length

    8.5mm

    Body Width

    2.5mm

    Wire Diameter

    0.6mm

    Wire Length

    38mm

    Fuse Type

    Thermal Cutoff

    Related links