Limitor Thermal Fuse +55°C 2.5 A, 250V ac
- RS Stock No.:
- 176-9104
- Mfr. Part No.:
- P82 55 05100
- Manufacturer:
- Limitor
Bulk discount available
Subtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Limited stock
- 545 left, ready to ship from another location
- Plus 61 left, shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €5.48 |
25 - 99 | €4.51 |
100 - 249 | €3.80 |
250 - 499 | €3.31 |
500 + | €3.05 |
*price indicative
- RS Stock No.:
- 176-9104
- Mfr. Part No.:
- P82 55 05100
- Manufacturer:
- Limitor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Limitor | |
Functioning Temperature | +55°C | |
Maximum Current | 2.5 A | |
Voltage Rating | 250V ac | |
Lead Orientation | Radial | |
Body Height | 8mm | |
Body Length | 17.5mm | |
Body Width | 4mm | |
Wire Diameter | 0.51mm | |
Wire Length | 100mm | |
Select all | ||
---|---|---|
Brand Limitor | ||
Functioning Temperature +55°C | ||
Maximum Current 2.5 A | ||
Voltage Rating 250V ac | ||
Lead Orientation Radial | ||
Body Height 8mm | ||
Body Length 17.5mm | ||
Body Width 4mm | ||
Wire Diameter 0.51mm | ||
Wire Length 100mm | ||
Related links
- Limitor Thermal Fuse +55°C 2.5 A, 250V ac
- Limitor Thermal Fuse +125°C 2.5 A, 250V ac
- Limitor Thermal Fuse +140°C 2.5 A, 250V ac
- Limitor Thermal Fuse +90°C 2.5 A, 250V ac
- Limitor Thermal Fuse +80°C 2.5 A, 250V ac
- Limitor Thermal Fuse +110°C 2.5 A, 250V ac
- Limitor Thermal Fuse +50°C 2.5 A, 250V ac
- Limitor Thermal Fuse +100°C 2.5 A, 250V ac