- RS Stock No.:
- 616-9969
- Mfr. Part No.:
- Q82 A 125 05 100
- Manufacturer:
- Limitor
4 In stock for delivery within 2 working days
Added
Price Each
€6.67
(exc. VAT)
€8.20
(inc. VAT)
Units | Per unit |
1 - 24 | €6.67 |
25 - 99 | €5.93 |
100 - 249 | €5.81 |
250 - 499 | €5.51 |
500 + | €4.43 |
- RS Stock No.:
- 616-9969
- Mfr. Part No.:
- Q82 A 125 05 100
- Manufacturer:
- Limitor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Q82 Series
Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Note
Multi-Use / Self Resetting
Approvals
VDE, UL
Approvals
VDE, SEV, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +125°C |
Maximum Current | 2.5 A |
Voltage Rating | 250V ac |
Lead Orientation | Radial |
Body Height | 8mm |
Body Length | 17.5mm |
Body Width | 4mm |
Wire Diameter | 0.51mm |
Wire Length | 100mm |
Fuse Type | Thermal Cutoff |