- RS Stock No.:
- 881-0990
- Mfr. Part No.:
- CA3-B0-21-650-12A-C
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-0990
- Mfr. Part No.:
- CA3-B0-21-650-12A-C
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
Carling Technologies C-Series Circuit Breakers
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with choice of time delays, terminal options, actuator styles and colours.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Stud or screw terminals
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Hydraulic/Magnetic Circuit Breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Number of Poles | 3 |
Series | C |
Application | General Purpose |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 240V |
Mounting Style | Panel Mount |
Overall Dimensions | 57.53 x 63.5 x 64.53mm |
Circuit Breaker Type | MCCB |
Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc |
Rated DC Voltage | 150V |
Break Time | Ultra Short |
Overall Length | 57.5mm |
Terminal Contact Type | Stud |
Mounting Hole Width | 52.4mm |
Overall Depth | 64.5mm |
Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength |
Mounting Hole Size | 57.91 x 52.37mm |
Mounting Hole Length | 57.9mm |