RS PRO Thermal Conductive Pad, 0.15 mm Thick, 1.5 W/mK, 19 mm, 25.4mm, Polyimide
- RS Stock No.:
- 655-985
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €0.88 | €0.088 |
*price indicative
- RS Stock No.:
- 655-985
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 0.15mm | |
| Thermal Conductivity | 1.5W/mK | |
| Self-Adhesive | No | |
| Trade Name | RS PRO | |
| Conductive Material | Polyimide | |
| Width | 25.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 19mm | |
| Colour | Yellow | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 0.15mm | ||
Thermal Conductivity 1.5W/mK | ||
Self-Adhesive No | ||
Trade Name RS PRO | ||
Conductive Material Polyimide | ||
Width 25.4mm | ||
Standards/Approvals REACH, RoHS | ||
Length 19mm | ||
Colour Yellow | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature 60°C | ||
- COO (Country of Origin):
- PL
The RS Pro Thermal conductive electrical insulation thin films combine effective heat dissipation with reliable electrical insulation. These specialized materials are essential in high-power electronics, such as converters, IGBT modules, and power supplies, ensuring efficient heat transfer and electrical isolation. It has a 1.5 W/m*K thermal conductivity and 10 kV/mm dielectric strength.
Ceramic polyimide composite
Excellent insulating properties
RoHS and REACH compliant
Related links
- RS PRO Thermal Pad 1.5 W/mK 25.4 mm, Polyimide
- Bergquist Sil-Pad K4 Series Thermal Interface Pad 0.9 W/mK 19 mm, Thin Film Polyimide
- RS PRO Thermal Pad 1.6 W/mK 25.4 mm, Fibreglass
- Bergquist Q-Pad Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 7.92 mm, Q-Pad II
- i-Autoc KTP Series Self-Adhesive Thermal Interface Pad 2 W/mK, Graphite
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 5 W/mK 19 mm, Graphite
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 5 W/mK 19 mm, Graphite
- RS PRO Thermal Pad 1.6 W/mK 19 mm, Fibreglass
