Bergquist Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 19.05 x 12.7mm
- RS Stock No.:
- 169-1354
- Mfr. Part No.:
- QII-0.006-00-54
- Manufacturer:
- Bergquist
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1354
- Mfr. Part No.:
- QII-0.006-00-54
- Manufacturer:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 19.05 x 12.7mm | |
Thickness | 0.152mm | |
Length | 19.05mm | |
Width | 12.7mm | |
Thermal Conductivity | 2.5W/m·K | |
Material | Q-Pad II | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +180°C | |
Hardness | Shore A 93 | |
Material Trade Name | Q-Pad II | |
Operating Temperature Range | -60 → +180 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 19.05 x 12.7mm | ||
Thickness 0.152mm | ||
Length 19.05mm | ||
Width 12.7mm | ||
Thermal Conductivity 2.5W/m·K | ||
Material Q-Pad II | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +180°C | ||
Hardness Shore A 93 | ||
Material Trade Name Q-Pad II | ||
Operating Temperature Range -60 → +180 °C | ||
Related links
- Bergquist Self-Adhesive Thermal Interface Pad 2.5W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 1.3W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 1.1W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 2.5W/m·K 11.1 x 7.92mm
- Bergquist Thermal Interface Sheet 2.5W/m·K 12 x 12in
- Bergquist Self-Adhesive Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm