- RS Stock No.:
- 174-5694
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each
€20.07
(exc. VAT)
€24.69
(inc. VAT)
Units | Per unit |
1 - 9 | €20.07 |
10 - 24 | €18.47 |
25 - 49 | €17.68 |
50 - 99 | €17.06 |
100 + | €15.67 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-5694
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Silicone Thermal Interface Pad, 2.0W/mK
RS PRO high performance silicone thermal pad with heat conductivity of 2.0 W/mk which are ideal for various applications including battery packs, power supplies, power cable connectors, automotive ECU (electronic control units), microprocessors, displays and consumer electronics.
Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Features:
Good thermal conductivity
Single side adhesive
Long term stability
Electrical insulation
2 mm thick
Single side adhesive
Long term stability
Electrical insulation
2 mm thick
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal pads that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:
Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dimensions | 300 x 200mm |
Thickness | 2mm |
Length | 300mm |
Width | 200mm |
Thermal Conductivity | 2W/m·K |
Material | Silicone |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore OO 50 |
Colour | Grey |
Series | GCSP-20 |
Operating Temperature Range | -60 → +200 °C |