Wurth Elektronik Thermal Gap Pad, 2mm Thick, 100 x 100 x 2mm
- RS Stock No.:
- 242-0129
- Distrelec Article No.:
- 302-53-077
- Mfr. Part No.:
- 40014020
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
€13.77
(exc. VAT)
€16.94
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €13.77 |
5 - 9 | €13.31 |
10 + | €12.68 |
**price indicative
- RS Stock No.:
- 242-0129
- Distrelec Article No.:
- 302-53-077
- Mfr. Part No.:
- 40014020
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 2mm
- Wurth Elektronik Thermal Gap Pad 45 x 20 x 2mm
- Wurth Elektronik Thermal Gap Pad 400 x 200 x 2mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 3mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 0.5mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 1mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 0.2mm
- Wurth Elektronik Thermal Gap Pad 100 x 100 x 4mm