Wurth Elektronik WE-PCM Series Thermal Gap Pad, 0.2 mm Thick, 5 W/mK, 400 mm, 300mm, Ceramic Filled Silicone Rubber

Bulk discount available

Subtotal (1 unit)*

€108.76

(exc. VAT)

€133.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€108.76
5 - 9€106.70
10 - 24€103.62
25 +€97.48

*price indicative

RS Stock No.:
242-0161
Mfr. Part No.:
402150403020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

0.2mm

Thermal Conductivity

5W/mK

Trade Name

Würth Elektronik eiSos GmbH & Co. KG

Conductive Material

Ceramic Filled Silicone Rubber

Width

300mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006)

Length

400mm

Colour

Black

Series

WE-PCM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -40 up to +130 °C

RoHS complaint

REACh approval conform

Related links