- RS Stock No.:
- 284-0793
- Mfr. Part No.:
- SP800-0.005-00-1212
- Manufacturer:
- Bergquist
33 In stock for delivery within 2 working days
Added
Price Each
€39.41
(exc. VAT)
€48.47
(inc. VAT)
Units | Per unit |
1 - 9 | €39.41 |
10 - 24 | €38.02 |
25 - 49 | €36.73 |
50 - 99 | €35.54 |
100 + | €34.41 |
- RS Stock No.:
- 284-0793
- Mfr. Part No.:
- SP800-0.005-00-1212
- Manufacturer:
- Bergquist
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sil-Pad insulators - series 800-S
Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
This material is specially reserved for applications in which pressure between the transistor and the radiator is low.
Available in dry or self-adhesive model
(SIL-Pad 800-S AC).
This material is specially reserved for applications in which pressure between the transistor and the radiator is low.
Available in dry or self-adhesive model
(SIL-Pad 800-S AC).
Specifications
Attribute | Value |
---|---|
Dimensions | 12 x 12in |
Thickness | 0.127mm |
Length | 12in |
Width | 12in |
Thermal Conductivity | 1.6W/m·K |
Material | Fibreglass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +180°C |
Hardness | Shore A 91 |
Material Trade Name | Sil-Pad 800 |
Operating Temperature Range | -60 → +180 °C |
- RS Stock No.:
- 284-0793
- Mfr. Part No.:
- SP800-0.005-00-1212
- Manufacturer:
- Bergquist