- RS Stock No.:
- 329-3334
- Mfr. Part No.:
- HF625-0.005-AC-1212
- Manufacturer:
- Bergquist
15 In stock for delivery within 2 working days
Added
Price Each
€121.58
(exc. VAT)
€149.54
(inc. VAT)
Units | Per unit |
1 - 9 | €121.58 |
10 - 24 | €111.25 |
25 - 49 | €100.91 |
50 - 99 | €93.01 |
100 + | €90.33 |
- RS Stock No.:
- 329-3334
- Mfr. Part No.:
- HF625-0.005-AC-1212
- Manufacturer:
- Bergquist
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HI-FLOW phase change product
The HI-FLOW flexible replaces thermal grease. Flexible substrate on aluminium with thermal conduction properties equivalent to those of thermal grease without its drawbacks during production.
HI-FLOW 625 provides excellent thermal contact between 2 surfaces and insulation up to 4,000 V.
Products available in dry version (DRY terminals or terminals with one face coated with thermal acrylic adhesive for easy positioning (AC terminals)
HI-FLOW 625 provides excellent thermal contact between 2 surfaces and insulation up to 4,000 V.
Products available in dry version (DRY terminals or terminals with one face coated with thermal acrylic adhesive for easy positioning (AC terminals)
Specifications
Attribute | Value |
---|---|
Dimensions | 300 x 300mm |
Thickness | 0.127mm |
Length | 300mm |
Width | 300mm |
Thermal Conductivity | 0.5W/m·K |
Material | Hi-Flow 625 |
Self-Adhesive | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +150°C |
Material Trade Name | Hi-Flow 625 |
Operating Temperature Range | -30 → +150 °C |
- RS Stock No.:
- 329-3334
- Mfr. Part No.:
- HF625-0.005-AC-1212
- Manufacturer:
- Bergquist
- COO (Country of Origin):
- US