Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 3W/m·K, Gap Pad 3000S30, 200 x 100mm
- RS Stock No.:
- 491-4199
- Mfr. Part No.:
- GP3000S30-0.040-02-00-200X100
- Manufacturer:
- Bergquist
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€81.19
(exc. VAT)
€99.86
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €81.19 |
25 - 99 | €73.07 |
100 - 249 | €70.63 |
250 - 499 | €68.35 |
500 + | €66.25 |
*price indicative
- RS Stock No.:
- 491-4199
- Mfr. Part No.:
- GP3000S30-0.040-02-00-200X100
- Manufacturer:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 200 x 100mm | |
Thickness | 0.04in | |
Length | 200mm | |
Width | 100mm | |
Thermal Conductivity | 3W/m·K | |
Material | Gap Pad 3000S30 | |
Self-Adhesive | Yes | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +200°C | |
Hardness | Shore OO 30 | |
Material Trade Name | Gap Pad 3000S30 | |
Operating Temperature Range | -60 → +200 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 200 x 100mm | ||
Thickness 0.04in | ||
Length 200mm | ||
Width 100mm | ||
Thermal Conductivity 3W/m·K | ||
Material Gap Pad 3000S30 | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Hardness Shore OO 30 | ||
Material Trade Name Gap Pad 3000S30 | ||
Operating Temperature Range -60 → +200 °C | ||
Related links
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 3W/m·K 100 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 2.4W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 0.8W/m·K 200 x 100mm
- Bergquist Self-Adhesive Thermal Interface Sheet 1W/m·K 200 x 100mm