Murata Thermistor, NTC Type 3.3 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 bag of 25 units)*

€2.85

(exc. VAT)

€3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€0.114€2.85

*price indicative

RS Stock No.:
106-448
Mfr. Part No.:
NCP18XW332J03RB
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Mount Type

Surface

Automotive Standard

No

Tolerance ±

5%

Application

Temperature Sensor, Crystal Oscillator, Temperature Compensation, Tuner

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

3.3kΩ

Depth

0.8mm

Length

1.6mm

Height

0.8mm

Standards/Approvals

File No. E137188 Vol. 2, UL UL1434, Sec. 2

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0603 - NCP18X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Good stability over time.

Nickel barrier electrodes.

Remelt soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.

Related links