- RS Stock No.:
- 198-949
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 198-949
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Axial Lead
DO-35 packaged NTC thermistors designed for temperature measurement and control in applications which demand cost effective reliability
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 7s |
Resistance @ 25 °C | 30kΩ |
Tolerance | ±10% |
Application | Measurement |
Package/Case | DO-35 |
Length | 4.2mm |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -40°C |
Dimensions | 2 (Dia.) x 4.2mm |