Vishay Thermistor, 4.7kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 167-9848
- Mfr. Part No.:
- NTCS0603E3472FHT
- Manufacturer:
- Vishay
Subtotal (1 reel of 4000 units)*
€1,588.00
(exc. VAT)
€1,952.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
---|---|---|
4000 + | €0.397 | €1,588.00 |
*price indicative
- RS Stock No.:
- 167-9848
- Mfr. Part No.:
- NTCS0603E3472FHT
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCS0603E3.....T | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.28%/°C | |
Thermal Time Constant | 8s | |
Resistance @ 25 °C | 4.7kΩ | |
Tolerance | ±1% | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 125mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCS0603E3.....T | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.28%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 4.7kΩ | ||
Tolerance ±1% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 125mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Related links
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm