- RS Stock No.:
- 179-3768
- Mfr. Part No.:
- NTCLE100E3103JT2
- Manufacturer:
- Vishay
9000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1500)
€0.284
(exc. VAT)
€0.349
(inc. VAT)
Units | Per unit | Per Reel* |
1500 - 1500 | €0.284 | €426.00 |
3000 + | €0.278 | €417.00 |
*price indicative |
- RS Stock No.:
- 179-3768
- Mfr. Part No.:
- NTCLE100E3103JT2
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Product Details
NTC Thermistors, Radial Leaded, Standard Precision
FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.38%/K |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Maximum Power Rating | 500mW |
Length | 3.3mm |
Depth | 3mm |
Height | 9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.3 x 3 x 9mm |
Minimum Operating Temperature | -40°C |